STMicroelectronicsLDL112PV18RLinear Regulators

LDO Regulator Pos 1.8V 1.2A 6-Pin DFN EP T/R

This LDO LDL112PV18R linear regulator from STMicroelectronics gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.3@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1.2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.6 V and no higher than 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. A load regulation of 30mA and line regulation of 0.01%/V is necessary for providing a constant voltage level at your output. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

Import TariffMay apply to this part

1 part: Ships today

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1505+
      Manufacturer Lead Time:
      40 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      China
         
      • Price: $0.0647
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1505+
      Manufacturer Lead Time:
      40 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.0647