STMicroelectronicsLDL112PV33RLinear Regulators
LDO Regulator Pos 3.3V 1.2A 6-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
3.3 | |
1.2 | |
1.6 | |
5.5 | |
0.6@1.2A | |
0.01%/V | |
30mA | |
0.07 | |
55°C/W | |
10°C/W | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
6 | |
Lead Shape | No Lead |
Never worry about not having the ability to change voltages by using this LDL112PV33R linear regulator manufactured by STMicroelectronics.
EDA / CAD Models |