Artesyn Embedded PowerLDO03C-005W05-HJDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.59V to 5.1V 3A 15W 5-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
Step Down|Step Up | |
Non-Isolated | |
1 | |
3 | |
13.8 | |
0.59 to 5.1 | |
3 | |
15 | |
DC/DC | |
5 | |
1500 | |
Yes | |
0.5% | |
0.2% | |
90(Typ) | |
-40 | |
85 | |
Adjustable | |
1.7 | |
Mounting | Through Hole |
Package Height | 9.47 mm |
Package Width | 10.41 mm |
Package Length | 16.51 mm |
PCB changed | 5 |
5 |
Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down LDO03C-005W05-HJ DC to DC converter and switching regulator module. It has a voltage of 0.59 to 5.1 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.