Artesyn Embedded PowerLDO10C-005W05-VJDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.59V to 5.1V 10A 50W 5-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | Unknown |
PPAP | Unknown |
Step Down|Step Up | |
Non-Isolated | |
1 | |
3 | |
13.8 | |
0.59 to 5.1 | |
10 | |
50 | |
DC/DC | |
620 | |
Yes | |
0.5% | |
0.2% | |
94(Typ) | |
-40 | |
85 | |
Adjustable | |
1.899 | |
Mounting | Through Hole |
Package Height | 16.51 mm |
Package Width | 11.68(Max) mm |
Package Length | 10.41 mm |
PCB changed | 5 |
5 |
Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down LDO10C-005W05-VJ DC to DC converter and switching regulator module. It has a voltage of 0.59 to 5.1 V. This part has a temperature range of -40 °C to 85 °C.