LumexLDQ-M286RILED Displays Segmented
Display Segmented Panel 4DIGIT 32LED Red CA 12-Pin DIP Module Tube
Compliant | |
EAR99 | |
Active | |
8531.20.00.40 | |
Automotive | No |
PPAP | No |
Panel | |
4 | |
Red | |
32 | |
0.28 | |
Numeric | |
9000 | |
650 | |
Common Anode | |
30 | |
10 | |
5(Min) | |
2.3 | |
105 | |
-30 | |
85 | |
Tube | |
Mounting | Through Hole |
Package Height | 5.8 |
Package Width | 10.2 |
Package Length | 32.2 |
PCB changed | 12 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
12 |