LumexLDQ-N514RILED Displays Segmented
Displays Panel 4DIGIT 32LED Red CC 12-Pin DIP Module
Compliant | |
EAR99 | |
Active | |
8531.20.00.40 | |
Automotive | No |
PPAP | No |
Panel | |
4 | |
Red | |
32 | |
0.56 | |
Numeric | |
3900 | |
635 | |
Common Cathode | |
150 | |
10 | |
5(Min) | |
2.5 | |
105 | |
-40 | |
85 | |
Mounting | Through Hole |
Package Height | 8 |
Package Width | 19 |
Package Length | 50.3 |
PCB changed | 12 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
12 |