LumexLDS-A813RILED Displays Segmented
Displays Module 1DIGIT 8LED Yellow CA 16-Pin DIP Module
Compliant | |
EAR99 | |
Active | |
8531.20.00.40 | |
Automotive | No |
PPAP | No |
Module | |
1 | |
Yellow | |
8 | |
0.8 | |
Numeric | |
2500 | |
590 | |
Common Anode | |
150 | |
10 | |
5(Min) | |
2.5 | |
105 | |
-40 | |
85 | |
Mounting | Through Hole |
Package Height | 8.4 |
Package Width | 20 |
Package Length | 27.7 |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
16 |