LumexLDS-AA182RILED Displays Segmented
Displays Module 1DIGIT 22LED Green CA 10-Pin DIP Module
Compliant | |
EAR99 | |
Active | |
8531.20.00.40 | |
Automotive | No |
PPAP | No |
Module | |
1 | |
Green | |
22 | |
1.8 | |
Numeric | |
7000 | |
565 | |
Common Anode | |
80 | |
10 | |
5(Min) | |
7.5 | |
190 | |
-40 | |
85 | |
Mounting | Through Hole |
Package Height | 11 |
Package Width | 56 |
Package Length | 38 |
PCB changed | 10 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
10 |