LumexLDS-C5642RILED Displays Segmented
Display Segmented Module 1DIGIT 8LED Green CC 10-Pin DIP Module
Compliant | |
EAR99 | |
Active | |
8531.20.00.40 | |
Automotive | No |
PPAP | No |
Module | |
1 | |
Green | |
8 | |
0.56 | |
Numeric | |
3900 | |
565 | |
Common Cathode | |
10 | |
5(Min) | |
2.5 | |
105 | |
-40 | |
85 | |
Mounting | Through Hole |
Package Height | 8 |
Package Width | 17.1 |
Package Length | 12.6 |
PCB changed | 10 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
10 | |
Lead Shape | Through Hole |