EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.20.00.40 |
Automotive | No |
PPAP | No |
Type | Panel |
Number of Digits | 3 |
Color | Red |
Number of LEDs | 24 |
Digit Size (in) | 0.56 |
Character Displayed | Numeric |
Intensity (ucd) | 5600 |
Peak Wavelength (nm) | 635 |
Configuration | Common Cathode |
Maximum Forward Current (mA) | 150 |
Test Current (mA) | 10 |
Maximum Reverse Voltage (V) | 5(Min) |
Maximum Forward Voltage (V) | 2.5 |
Maximum Power Dissipation (mW) | 105 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Through Hole |
Package Height | 8 |
Package Width | 19 |
Package Length | 37.8 |
PCB changed | 28 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
Pin Count | 28 |