LumexLDT-N2804RILED Displays Segmented
Display Segmented Module 3DIGIT 24LED Red CC 12-Pin DIP Module Tube
Compliant | |
EAR99 | |
Active | |
8531.20.00.40 | |
Automotive | No |
PPAP | No |
Module | |
3 | |
White | |
24 | |
0.28 | |
Numeric | |
1400 | |
635 | |
Common Cathode | |
150 | |
10 | |
5(Min) | |
2.5 | |
105 | |
-40 | |
85 | |
Tube | |
Mounting | Through Hole |
Package Height | 6.1 |
Package Width | 10 |
Package Length | 22.53 |
PCB changed | 12 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
12 |
EDA / CAD Models |