STMicroelectronicsLE45CD-TRLinear Regulators

LDO Regulator Pos 4.5V 0.15A 8-Pin SO N T/R

Use this LDO LE45CD-TR linear regulator from STMicroelectronics to vary your voltage levels to your desired level. Its typical dropout voltage at current is 0.2@100mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.1 A. The best way to provide power to your application is by using this, which needs a voltage lower than 18 V. With a fixed output that has a voltage of 4.5 V, this is power management at its best. Using a load regulation of 25mV and line regulation of 30mV is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.4@100mA V. Its polarity is positive.

2,500 parts: Ships today

This item has been discontinued

    Total$0.25Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2305+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      2500
      Country Of origin:
      China
         
      • Price: $0.2498
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2305+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      China
      • In Stock: 2,500 parts
      • Price: $0.2498