STMicroelectronicsLE50ABZ-APLinear Regulators

LDO Regulator Pos 5V 0.425A 3-Pin TO-92 T/R

Control the voltage level of your circuit with this LDO LE50ABZ-AP linear regulator from STMicroelectronics. Its typical dropout voltage at current is 0.2@100mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.1 A. Use this part at voltages lower than 18 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 15mV and line regulation of 20mV. Its polarity is positive. The maximum dropout voltage is 0.4@100mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

2 parts: Ships today

    Total$0.55Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2239+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      China
         
      • Price: $0.5467
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2239+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 2 parts
      • Price: $0.5467