STMicroelectronicsLED2001PURLED Drivers
LED Driver 3 Segment 2500uA Supply Current 8-Pin VFQFPN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 8 |
Standard Package Name | QFP |
Supplier Package | VFQFPN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |