STMicroelectronicsLED7707TRLED Drivers
LED Driver 30000uA Supply Current 24-Pin VFQFPN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 24 |
Standard Package Name | QFP |
Supplier Package | VFQFPN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |