STMicroelectronicsLED8102SXTTRLED Drivers
LED Driver 16000uA Supply Current 16-Pin HTSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
16 |
EDA / CAD Models |