Autec Power SystemsLEDWV-200S024STLED Power Supplies
AC/DC LED Power Supply 200W Single 7-Pin
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Constant Voltage | |
AC/DC | |
1 | |
24(Typ) | |
8330 | |
200 | |
90VAC to 305VAC | |
0.99 | |
92(Typ) | |
Lead Wire | |
IP67 | |
-35 | |
70 | |
Carton | |
1000 | |
Mounting | Screw |
Package Height | 40 |
Package Width | 67.5 |
Package Length | 226 |
PCB changed | 7 |
7 | |
Lead Shape | Lead Wire |
Save energy from your big power supply by adopting this smaller LEDWV-200S024ST LED power supply by Autec Power Systems.