EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Wideband Amplifier |
Manufacturer Type | Wideband Amplifier |
Number of Channels per Chip | 4 |
Maximum Input Offset Voltage (mV) | 5@±20V |
Minimum Dual Supply Voltage (V) | ±2.5 |
Typical Dual Supply Voltage (V) | ±12|±15|±18|±3|±5|±9 |
Maximum Dual Supply Voltage (V) | ±22 |
Maximum Input Offset Current (uA) | 0.0001@±20V |
Maximum Input Bias Current (uA) | 0.0002@±20V |
Maximum Supply Current (mA) | 11@±20V |
Power Supply Type | Dual |
Maximum Power Dissipation (mW) | 900 |
Typical Slew Rate (V/us) | 13@±20V |
Typical Input Noise Voltage Density (nV/rtHz) | 20@±20V |
Typical Voltage Gain (dB) | 93.98(Min) |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.01@±20V |
Minimum PSRR (dB) | 80 |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 80 to 85 |
Typical Gain Bandwidth Product (MHz) | 4 |
Typical Settling Time (ns) | 2000 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.19(Max) |
Package Length | 19.94(Max) |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | CDIP |
Pin Count | 14 |
Lead Shape | Through Hole |