STMicroelectronicsLF18ABDT-TRLinear Regulators

LDO Regulator Pos 1.8V 0.5A 3-Pin(2+Tab) DPAK T/R

Keep the energy stable for every system by using this LDO LF18ABDT-TR linear regulator by STMicroelectronics. Its typical dropout voltage at current is 0.7@200mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.5 A. This will operate at a minimum voltage of 3 V and a maximum voltage of 16 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 10mV and line regulation of 12mV. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

1,320 parts: Ships in 11 days

    Total$0.19Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1918+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 1,320 parts
      • Price: $0.1850