Texas InstrumentsLF198HSample and Hold Amplifiers
Sample and Hold 1-CH 20us 8-Pin TO-99
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 4.7(Max) |
PCB changed | 8 |
Standard Package Name | TO |
Supplier Package | TO-99 |
8 |
Texas Instruments' [object Object]. name sample and hold allows capturing for holding voltage of a continuous signal for a specified amount of time used in linear systems. Its typical dual supply voltage is ±15 V, with a minimum of ±5 V and maximum of ±18 V. This sample and hold has a minimum operating temperature of -55 °C and a maximum of 125 °C. The component will be shipped in tray format. This device uses dual power supplies.
EDA / CAD Models |