STMicroelectronicsLF50ABDT-TRLinear Regulators

LDO Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R

This LDO LF50ABDT-TR linear regulator from STMicroelectronics acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.2@200mA|0.4@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. With a voltage no larger than 16 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. A load regulation of 25mV and line regulation of 25mV is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.35@200mA|0.7@500mA V. Its polarity is positive.

Import TariffMay apply to this part

Total In Stock: 34,102 parts

Regional Inventory: 21,602

    Total$0.67Price for 1

    21,602 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2239+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: $0.6690
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2239+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 1,602 parts
      • Price: $0.6690
    • (2500)

      Ships today

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2428+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 20,000 parts
      • Price: $0.5423
    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2543+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Singapore
      • In Stock: 12,500 parts
      • Price: $0.6165

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.