STMicroelectronicsLF60ABDT-TRLinear Regulators
LDO Regulator Pos 6V 0.5A 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 6.2(Max) |
Package Length | 6.6(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO LF60ABDT-TR linear regulator manufactured by STMicroelectronics. Its typical dropout voltage at current is 0.2@200mA|0.4@500mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.5 A. By working with a maximum input voltage of 16 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 6 V, this is power management at its best. By operating at a load regulation of 30mV and line regulation of 30mV you can provide a constant voltage at your output. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.35@200mA|0.7@500mA V.
EDA / CAD Models |