Murata ManufacturingLFB182G45SG9A272RF Filters
RF Filter Band Pass 2450MHz 2400MHz to 2500MHz 1.8dB SMD 4Pin 0603
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Band Pass | |
2450 | |
2400 to 2500 | |
1.8 | |
Surface Mount | |
4 | |
0603 | |
-40 | |
85 | |
1.6 | |
0.8 | |
0.6 |
EDA / CAD Models |