Murata ManufacturingLFB182G45SG9B740RF Filters
RF Filter Band Pass 2450MHz 2400MHz to 2500MHz 2.1dB SMD 4Pin 0603
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
This band pass LFB182G45SG9B740 RF filter from Murata is specially engineered to eliminate undesired frequencies in your electronic device. This RF filter has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 4 terminals. This product is 1.6 mm long, 0.6 mm tall and 0.8 mm deep.