Murata ManufacturingLFB2H2G45SG7A158RF Filters
RF Filter Band Pass 2450MHz 2400MHz to 2500MHz 1.2dB SMD 4Pin 1008
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | No |
PPAP | No |
Band Pass | |
2450 | |
2400 to 2500 | |
1.2 | |
Surface Mount | |
4 | |
1008 | |
-40 | |
85 | |
2.5 | |
2 | |
0.9 |
Filter unwanted frequency components of transmitted or received signals with this band pass LFB2H2G45SG7A158 RF filter from Murata. This RF filter has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 4 terminals. This product is 2.5 mm long, 0.9 mm tall and 2 mm deep.