Murata ManufacturingLFL152G45TC1A219RF Filters
RF Filter Low Pass 2450MHz 2400MHz to 2500MHz 0.45dB 50Ohm SMD 4Pin 0402
Compliant | |
EAR99 | |
Active | |
8541.59.00.80 | |
Automotive | No |
PPAP | No |
Low Pass | |
2450 | |
2400 to 2500 | |
50Ohm | |
0.45 | |
Surface Mount | |
4 | |
0402 | |
-40 | |
85 | |
1 | |
0.5 | |
0.4 |
This low pass LFL152G45TC1A219 RF filter by Murata is perfect for combining or separating multiple medium to high-frequency bands. This RF filter has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 4 terminals. This product is 1 mm long, 0.4 mm tall and 0.5 mm deep.