Murata ManufacturingLFL183G55TC2B908RF Filters
RF Filter Low Pass 3550MHz 3300MHz to 3800MHz 0.55dB 50Ohm SMD 6Pin 0603
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
If your circuit requires the need to filter out unwanted frequencies from a signal, then this chip multilayer lc filter LFL183G55TC2B908 from Murata will surely fit your needs. This part has an operating temperature range of -40 °C to 85 °C.