IQD Frequency ProductsLFMCXO064077BULKControlled Oscillators
Oscillator MCXO 10MHz ±0.5ppm (Tol) ±0.05ppm (Stability) 15pF HCMOS 55% 3.3V 8-Pin SMD Bulk
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Microcontroller Compensated Crystal Oscillator (MCXO) | |
10 | |
10 | |
10 | |
±1ppm/Year | |
-150@1MHz | |
±0.5ppm | |
±0.05ppm | |
15 | |
55 | |
HCMOS | |
3.135 | |
3.465 | |
3.3 | |
0 to 3.3 | |
10 | |
-40 | |
85 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 8 |
8 |