EOS Power India Private LtdLFMULP275-1315
AC/DC Power Supply Single-OUT 15V 10.66(Convection)A/18.33(Forced Air)A 160(Convection)W/275(Forced Air)W 10-Pin
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
15 | |
10.66 | |
160(Convection)|275(Forced Air) | |
80 | |
264 | |
390 | |
4000VAC | |
0.5% | |
1% | |
2.6 | |
47 to 63 | |
±1 | |
88 | |
No | |
Pin Terminal Block | |
Pin Terminal Block | |
No | |
2% | |
Yes | |
-40 | |
70 | |
200 | |
Mounting | Screw |
Package Height | 19.05 |
Package Width | 76.2 |
Package Length | 127 |
PCB changed | 10 |
10 |