EOS Power India Private Ltd LFMVC65NR12E External Plug-In Adapters
Plug-In Adapter Single-OUT 12V 4.58A 65W
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
12 | |
4.58 | |
65 | |
5700VDC | |
0.5% | |
5% | |
0.7@230VAC|1.4@120VAC | |
47 to 63 | |
10@230VAC | |
80(Typ) | |
IEC 60320-C14 | |
Center Positive | |
Black | |
Cylindrical Female | |
2.5x5.5 | |
No | |
2%(Max) | |
Over Current|Over Voltage|Short Circuit | |
0 | |
40 | |
340 | |
Mounting | Desktop |
Package Height | 40 |
Package Width | 58 |
Package Length | 133 |
