EOS Power India Private LtdLFMWLP120-1303
AC/DC Power Supply Single-OUT 24V 4.16(Convection)A/5(Forced Air)A 120W 6-Pin
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
24 | |
4.16(Convection)|5(Forced Air) | |
120 | |
85 | |
264 | |
390 | |
4000VAC | |
0.5% | |
1% | |
1.2 | |
47 to 63 | |
±1 | |
91 | |
No | |
Pin Terminal Block | |
Pin Terminal Block | |
No | |
1% | |
Yes | |
-40 | |
70 | |
200 | |
Mounting | Screw |
Package Height | 30.1 |
Package Width | 50.8 |
Package Length | 76.2 |
PCB changed | 6 |
6 |