IQD Frequency ProductsLFOCXO063804BULKControlled Oscillators
Oscillator VC-OCXO 38.88MHz ±0.5ppm (Tol) ±0.02ppm (Stability) 15pF HCMOS 55% 3.3V 6-Pin SMD Bulk
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO) | |
38.88 | |
38.88 | |
38.88 | |
±500ppb/Year | |
±0.5ppm | |
±0.02ppm | |
15 | |
55 | |
HCMOS | |
3.135 | |
3.465 | |
3.3 | |
0 to 3.3 | |
-40 | |
85 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 6.5 |
Package Width | 9.5 |
Package Length | 14.4 |
PCB changed | 6 |
6 |