EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO) |
Upper Frequency (MHz) | 10 |
Center Frequency (MHz) | 10 |
Output Frequency (MHz) | 10 |
Frequency Aging | ±50ppb/Year |
Typical Phase Noise (dBc/Hz) | -155@1MHz |
Frequency Tolerance | ±50ppb |
Frequency Stability | ±0.001ppm |
Output Level | Sinewave |
Minimum Operating Supply Voltage (V) | 3.135 |
Maximum Operating Supply Voltage (V) | 3.465 |
Typical Operating Supply Voltage (V) | 3.3 |
Tuning Voltage (V) | 0 to 3.3 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 75 |
Packaging | Bulk |
Mounting | Through Hole |
Package Height | 13(Max) |
Package Width | 27.2 |
Package Length | 36.2 |
PCB changed | 5 |
Pin Count | 5 |