EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Type | Oven Controlled Crystal Oscillator (OCXO) |
Upper Frequency (MHz) | 10 |
Center Frequency (MHz) | 10 |
Output Frequency (MHz) | 10 |
Frequency Aging | ±10ppb/Year |
Typical Phase Noise (dBc/Hz) | -150@1MHz |
Load Capacitance (pF) | 15 |
Maximum Symmetry (%) | 55 |
Output Level | HCMOS |
Minimum Operating Supply Voltage (V) | 4.75 |
Maximum Operating Supply Voltage (V) | 5.25 |
Typical Operating Supply Voltage (V) | 5 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 75 |
Packaging | Bulk |
Mounting | Through Hole |
Package Height | 13 |
Package Width | 60 |
PCB changed | 14 |
Pin Count | 14 |