Top Searched
IQD Frequency ProductsLFPTXO000001BULKControlled Oscillators
Oscillator VC-TCXO 10MHz ±1ppm (Stability) 15pF HCMOS 55% 3.3V 10-Pin CSMD Bulk
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) | |
10 | |
10 | |
10 | |
±1ppm | |
15 | |
55 | |
HCMOS | |
2.97 | |
3.63 | |
3.3 | |
0.65 to 2.65 | |
-40 | |
85 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 2(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 10 |
Standard Package Name | SMD |
Supplier Package | CSMD |
10 | |
Lead Shape | No Lead |