IQD Frequency ProductsLFPTXO000268BULKControlled Oscillators
Oscillator VC-TCXO 16.384MHz ±1ppm (Tol) ±1ppm (Stability) 15pF HCMOS 55% 3.3V 4-Pin SMD Bulk
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) | |
16.384 | |
16.384 | |
16.384 | |
±1ppm/(1st) Year | |
±1ppm | |
15 | |
55 | |
HCMOS | |
2.97 | |
3.63 | |
3.3 | |
0.5 to 2.5 | |
3(Typ) | |
-40 | |
85 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.8(Max) |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 4 |
4 |