EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | TCXO |
Upper Frequency (MHz) | 12.8 |
Center Frequency (MHz) | 12.8 |
Output Frequency (MHz) | 12.8 |
Typical Phase Noise (dBc/Hz) | -143(Max)@>=100KHz |
Frequency Stability | ±0.28ppm |
Load Capacitance (pF) | 15 |
Maximum Symmetry (%) | 55 |
Output Level | HCMOS |
Minimum Operating Supply Voltage (V) | 3.135 |
Maximum Operating Supply Voltage (V) | 3.465 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Supply Current (mA) | 4 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 10 |
Pin Count | 10 |