IQD Frequency ProductsLFSPXO003209REELSMD Crystal Oscillators
Oscillator XO 50MHz ±100ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R
Compliant | |
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
50 | |
±100 | |
±5 (1st) | |
15 | |
55 | |
HCMOS | |
3 | |
3.6 | |
3.3 | |
-10 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.3 |
Package Width | 5(Max) |
Package Length | 7.5(Max) |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | CSMD |
4 | |
Lead Shape | No Lead |