IQD Frequency ProductsLFSPXO018032REELSMD Crystal Oscillators
Oscillator XO 20MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin CSMD T/R
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
20 | |
±50 | |
±3 | |
50 | |
55 | |
HCMOS|TTL | |
4.5 | |
5.5 | |
5 | |
0 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.4(Max) |
Package Width | 5.2(Max) |
Package Length | 7.2(Max) |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | CSMD |
4 | |
Lead Shape | No Lead |