IQD Frequency ProductsLFSPXO056267REELSMD Crystal Oscillators
Oscillator XO 24MHz ±50ppm 15pF CMOS 60% 1.8V 4-Pin CSMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
24 | |
±50 | |
±3 | |
15 | |
60 | |
HCMOS | |
1.71 | |
1.89 | |
1.8 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 2 |
Package Length | 2.5 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | CSMD |
4 | |
Lead Shape | No Lead |