IQD Frequency ProductsLFTCXO007009BULKControlled Oscillators
Oscillator TCXO 26MHz ±0.5ppm (Stability) 10pF Clipped Sinewave 3V 4-Pin CSMD Bulk
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Temperature Compensated Crystal Oscillator (TCXO) | |
26 | |
26 | |
26 | |
±1ppm/(1st) Year | |
±0.5ppm | |
10 | |
Clipped Sinewave | |
2.7 | |
3.3 | |
3 | |
-40 | |
85 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.8(Max) |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 4 |
Supplier Package | CSMD |
4 |