IQD Frequency Products LFTCXO027657REEL Controlled Oscillators
Oscillator TCXO 26MHz ±2ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 1.8V 6-Pin SMD T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Temperature Compensated Crystal Oscillator (TCXO) | |
26 | |
26 | |
26 | |
±1ppm/Year | |
±2ppm | |
±0.5ppm | |
10 | |
Clipped Sinewave | |
1.71 | |
1.89 | |
1.8 | |
2 | |
-30 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 2 |
Package Length | 2.5 |
PCB changed | 6 |
6 |
