IQD Frequency ProductsLFTCXO070180CUTTControlled Oscillators
Oscillator TCXO 19.2MHz ±1ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 1.8V 6-Pin SMD Cut Tape
Compliant | |
EAR99 | |
Obsolete | |
8541.60.00.50 | |
Automotive | No |
PPAP | No |
Temperature Compensated Crystal Oscillator (TCXO) | |
19.2 | |
19.2 | |
19.2 | |
±1ppm/(1st) Year | |
-151@100KHz | |
±1ppm | |
±0.5ppm | |
10 | |
Clipped Sinewave | |
1.71 | |
1.89 | |
1.8 | |
2 | |
-30 | |
85 | |
Cut Tape | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 6 |
6 |