Reduced Price
IQD Frequency ProductsLFTCXO077227REELControlled Oscillators
Oscillator TCXO 16.369MHz ±1.5ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 1.2V 4-Pin SMD Reel
Compliant | |
EAR99 | |
Obsolete | |
8541.60.00.50 | |
Automotive | No |
PPAP | No |
Temperature Compensated Crystal Oscillator (TCXO) | |
16.369 | |
16.369 | |
16.369 | |
±1ppm/Year | |
-135@1KHz | |
±1.5ppm | |
±0.5ppm | |
10 | |
Clipped Sinewave | |
1.14 | |
1.26 | |
1.2 | |
-30 | |
85 | |
Reel | |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 1.6 |
Package Length | 2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |