IQD Frequency ProductsLFTCXO079061CUTTControlled Oscillators
Oscillator TCXO 38.4MHz ±1.5ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 1.8V 4-Pin SMD Cut Tape
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Temperature Compensated Crystal Oscillator (TCXO) | |
38.4 | |
38.4 | |
38.4 | |
±1ppm/Year | |
-135@1KHz | |
±1.5ppm | |
±0.5ppm | |
10 | |
Clipped Sinewave | |
1.71 | |
1.89 | |
1.8 | |
-40 | |
105 | |
Cut Tape | |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 1.6 |
Package Length | 2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |