IQD Frequency ProductsLFTVXO009905BULKControlled Oscillators
Oscillator VC-TCXO 16.384MHz ±0.9ppm (Stability) 15pF HCMOS 55% 3.3V 8-Pin SMD Bulk
Compliant | |
EAR99 | |
NRND | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) | |
16.384 | |
16.384 | |
16.384 | |
±1ppm/(1st) Year | |
±0.9ppm | |
15 | |
55 | |
HCMOS | |
3.135 | |
3.465 | |
3.3 | |
-20 | |
70 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 5 |
Package Length | 7 |
PCB changed | 8 |
8 |
EDA / CAD Models |