IQD Frequency ProductsLFTVXO009919BULKControlled Oscillators
Oscillator VC-TCXO 32.768MHz ±0.5ppm (Stability) 15pF HCMOS 55% 3.3V 8-Pin CSMD
Compliant with Exemption | |
EAR99 | |
NRND | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) | |
32.768 | |
32.768 | |
32.768 | |
±1ppm/(1st) Year | |
±0.5ppm | |
15 | |
55 | |
HCMOS | |
3.135 | |
3.465 | |
3.3 | |
0.65 to 2.65 | |
3(Typ) | |
-40 | |
85 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 5 |
Package Length | 7 |
PCB changed | 8 |
Standard Package Name | SMD |
Supplier Package | CSMD |
8 |