Reduced Price
IQD Frequency ProductsLFTVXO063787BULKControlled Oscillators
Oscillator VC-TCXO 19.2MHz ±0.5ppm (Tol) ±0.14ppm (Stability) 15pF HCMOS 55% 3.3V 8-Pin SMD Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) | |
19.2 | |
19.2 | |
19.2 | |
±1ppm/Year | |
±0.5ppm | |
±0.14ppm | |
15 | |
55 | |
HCMOS | |
3.135 | |
3.465 | |
3.3 | |
0 to 3 | |
-40 | |
85 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 8 |
8 |