IQD Frequency ProductsLFTVXO075802CUTTControlled Oscillators
Oscillator VC-TCXO 10MHz ±1ppm (Tol) ±0.28ppm (Stability) 10pF Clipped Sinewave 3.3V 4-Pin SMD Cut Tape
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) | |
10 | |
10 | |
10 | |
±1ppm/Year | |
-148@100KHz | |
±1ppm | |
±0.28ppm | |
10 | |
Clipped Sinewave | |
3.135 | |
3.465 | |
3.3 | |
0.5 to 2.5 | |
-40 | |
85 | |
Cut Tape | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |