IQD Frequency ProductsLFTVXO076344REELControlled Oscillators
Oscillator VC-TCXO 19.2MHz ±1ppm (Tol) ±0.1ppm (Stability) 10pF Clipped Sinewave 3.3V 6-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) | |
19.2 | |
19.2 | |
19.2 | |
±1ppm/Year | |
-159@1MHz | |
±1ppm | |
±0.1ppm | |
10 | |
Clipped Sinewave | |
3.135 | |
3.465 | |
3.3 | |
0.5 to 2.5 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 6 |
6 |